You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
MX29SL800CTXEI90GTR|MACRONIX|simage
MX29SL800CTXEI90GTR|MACRONIX|limage
Flash

MX29SL800CTXEI-90G TR

NOR Flash Parallel 1.8V 8M-bit 1M x 8/512K x 16 90ns 48-Pin CSP

Macronix International Co., Ltd.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.32.00.71
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    NOR
  • Chip Density (bit)
    8M
  • Architecture
    Sectored
  • Boot Block
    Yes
  • Block Organization
    Asymmetrical
  • Location of Boot Block
    Top
  • Address Width (bit)
    20/19
  • Sector Size
    8Kbyte x 2|16Kbyte x 1|32Kbyte x 1|64Kbyte x 15
  • Number of Bits/Word (bit)
    8/16
  • Number of Words
    1M/512K
  • Programmability
    Yes
  • Timing Type
    Asynchronous
  • Max. Access Time (ns)
    90
  • Maximum Erase Time (s)
    15/Sector
  • Maximum Programming Time (ms)
    0.108/Word
  • OE Access Time (ns)
    35
  • Interface Type
    Parallel
  • Minimum Operating Supply Voltage (V)
    1.65
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    2.2
  • Programming Voltage (V)
    1.65 to 2.2
  • Operating Current (mA)
    12
  • Program Current (mA)
    25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Command Compatible
    Yes
  • ECC Support
    No
  • Support of Page Mode
    No
  • Mounting
    Surface Mount
  • Package Height
    0.65(Min)
  • Package Width
    6
  • Package Length
    8
  • PCB changed
    48
  • Standard Package Name
    CSP
  • Supplier Package
    CSP
  • Pin Count
    48
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources