Flash
MX25R8035FBHIH2 TR
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V/3.3V 8M-bit 8M/4M/2M x 1/2-bit/4-bit 12ns 8-Pin WLCSP
Macronix International Co., Ltd.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.71
Automotive
No
PPAP
No
Cell Type
NOR
Chip Density (bit)
8M
Architecture
Sectored
Boot Block
No
Block Organization
Symmetrical
Address Width (bit)
24
Sector Size
4Kbyte x 256
Page Size
256byte
Number of Bits/Word (bit)
1/2/4
Number of Words
8M/4M/2M
Timing Type
Synchronous
Max. Access Time (ns)
12
Maximum Erase Time (s)
30/Chip
Maximum Programming Time (ms)
10/Page
Process Technology
75nm
Interface Type
Serial (SPI, Dual SPI, Quad SPI)
Minimum Operating Supply Voltage (V)
1.65
Maximum Operating Frequency (MHz)
108
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
1.65 to 3.6
Operating Current (mA)
9.5
Program Current (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
Yes
ECC Support
No
Support of Page Mode
No
Mounting
Surface Mount
Package Height
0.23
PCB changed
8
Supplier Package
WLCSP
Pin Count
8

