Arrow Electronic Components Online
MWCT1213VLH|NXP|simage
MWCT1213VLH|NXP|limage
Wireless Charging ICs

MWCT1213VLH

Wireless Power Transmitter Automotive 64-Pin LQFP

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a.2
  • Part Status
    Active
  • HTS
    8542.31.00.75
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Function
    Transmitter
  • Output Voltage (V)
    -0.3 to 4
  • Minimum Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    24
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max) mm
  • Package Width
    10 mm
  • Package Length
    10 mm
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources