Arrow Electronic Components Online
MW7IC2020NT1|NXP|simage
MW7IC2020NT1|NXP|limage
RF Amplifiers

MW7IC2020NT1

RF Amp Single Power Amp 2.17GHz 32V 24-Pin Power QFN EP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A991g.
  • Part Status
    Obsolete
  • HTS
    MW7IC2020NT1
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Power Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    2170
  • Typical Gain Flatness (dB)
    0.2
  • Typical Power Gain (dB)
    32.6@2140MHz
  • Typical Output Power (dBm)
    43.01@2170MHz
  • Typical Power Added Efficiency (%)
    17
  • Maximum Input Return Loss (dB)
    12(Typ)@2140MHz
  • Maximum Input VSWR
    10(Typ)
  • Maximum Output VSWR
    10(Typ)
  • Maximum Operating Supply Voltage (V)
    32
  • Minimum Single Supply Voltage (V)
    26
  • Typical Single Supply Voltage (V)
    28
  • Power Supply Type
    Single
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.15(Max)
  • Package Width
    8
  • Package Length
    8
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    Power QFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources