Arrow Electronic Components Online
MW1003GD095095|SAMTEC|simage
MW1003GD095095|SAMTEC|limage
Connector Headers and PCB Receptacles

MW-10-03-G-D-095-095

Conn Board Stacker HDR 20 POS 1mm Solder ST Top Entry SMD FLEX STACK Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Board Stacker
  • Gender
    HDR
  • Number of Contacts
    20
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Straight
  • Row Spacing (mm)
    1
  • Maximum Current Rating (A)
    2.5/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    10
  • Product Depth (mm)
    5.21
  • Product Height (mm)
    4.82
  • Tradename
    FLEX STACK
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources