Arrow Electronic Components Online
MVF60NS151CMK40|NXP|simage
MVF60NS151CMK40|NXP|limage
Microprocessors - MPUs

MVF60NS151CMK40

MPU Vybrid VF6xx 32bit 400MHz 364-Pin LFBGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002a.
  • Part Status
    Active
  • HTS
    8542.31.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    VF6xx
  • Device Core
    ARM Cortex A5|ARM Cortex M4
  • Core Architecture
    ARM
  • Number of CPU Cores
    2
  • Data Bus Width (bit)
    32
  • On-Chip Memory
    512KB/SRAM
  • Maximum Speed (MHz)
    400
  • Interface Type
    CAN/Ethernet/I2C/SPI/UART/USB
  • UART
    6
  • USART
    0
  • USB
    1
  • Multiply Accumulate
    No
  • SPI
    4
  • I2C
    4
  • I2S
    0
  • CAN
    2
  • Ethernet
    2
  • Ethernet Interface Type
    MII/RMII
  • Ethernet Speed
    10Mbps/100Mbps
  • Minimum Operating Supply Voltage (V)
    0.9
  • Typical Operating Supply Voltage (V)
    1
  • Maximum Operating Supply Voltage (V)
    1.1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.16(Max) mm
  • Package Width
    17 mm
  • Package Length
    17 mm
  • PCB changed
    364
  • Standard Package Name
    BGA
  • Supplier Package
    LFBGA
  • Pin Count
    364
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources