Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Stud Size (mm)
2.84
Wire Size (AWG)
14-16
Insulation
Vinyl
Packaging
Case
Product Length (mm)
20.32
Product Depth (mm)
6.35
Color
Blue

