Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Dual 4:1
Multiplexer Architecture
4:1
Number of Channels per Chip
2
Number of Inputs per Chip
8
Number of Outputs per Chip
2
Chip Enable Signals
Yes
Maximum Propagation Delay Bus to Bus (ns)
143@±15V|147@12V
Maximum Turn-On Time (ns)
140@12V
Maximum Turn-Off Time (ns)
83@12V
Maximum Frequency (25°C) @ Vcc (MHz)
500(Typ)
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
10
Typical Single Supply Voltage (V)
12|15|18|24|28
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Typical Supply Current (mA)
0.045@15V/0.025@-15V
Maximum Supply Current (mA)
0.059@15V/0.034@-15V
Maximum High Level Output Current (mA)
30
Maximum On Resistance (Ohm)
340@12V
Maximum On Resistance Range (Ohm)
250 to 400
Propagation Delay Test Condition (pF)
35
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

