Connector USB
MUSBRA11140
Conn USB RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
Yes
PPAP
Unknown
Type
USB
Gender
RCP
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Insulation Resistance (MOhm)
1000
IP Rating
IP68
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
5000
Shell Material
Die Cast Alloy
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mounting
Through Hole

