Arrow Electronic Components Online
MUSBE15104|FCI|simage
MUSBE15104|FCI|limage
Connector USB

MUSBE15104

Conn Mini USB 2.0 Type AB RCP 5 POS Solder RA Thru-Hole 5 Terminal 1 Port

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Mini USB 2.0 Type AB
  • Gender
    RCP
  • Number of Terminals
    5
  • Number of Contacts
    5
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.5/Contact
  • Insulation Resistance (MOhm)
    100
  • IP Rating
    IP67
  • Maximum Contact Resistance (mOhm)
    50
  • Mating Cycle (Cycles)
    1500
  • Shell Material
    Zinc Die Cast Alloy
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources