Connector USB
MUSB-05-S-AB-SM-A
Conn Mini USB 2.0 Type AB RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Tray
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Mini USB 2.0 Type AB
Gender
RCP
Number of Terminals
5
Number of Contacts
5
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Right Angle
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
30VAC
Maximum Contact Resistance (mOhm)
50
Mating Cycle (Cycles)
1500
Shell Material
Brass
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Length (mm)
10
Product Depth (mm)
9.5
Product Height (mm)
4
Mounting
Surface Mount

