Arrow Electronic Components Online
MTU1S0512MCR|MURATAPS|simage
MTU1S0512MCR|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

MTU1S0512MC-R

Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 5-Pin SMD Module T/R

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    12
  • Output Current (A)
    0.083
  • Output Power (W)
    1
  • Minimum Isolation Voltage
    1000VDC
  • Maximum Switching Frequency (kHz)
    82(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    7.5%
  • Line Regulation
    1.1%/%
  • Efficiency (%)
    87(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.75
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Width
    8.2
  • Package Length
    8.4
  • PCB changed
    5
  • Supplier Package
    SMD Module
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources