Connector Telephone and Telecom
MTJ-882BX1
Conn Modular Jack F 8 POS Solder RA Thru-Hole 8 Terminal 1 Port Cat 5/Cat 5e Tray
ADAM TECHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Modular Jack
Gender
F
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 5/Cat 5e
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
150VAC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
20
Mating Cycle (Cycles)
500
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Tray
Product Style
Single
Product Depth (mm)
13
Product Height (mm)
14.5
Mounting
Through Hole

