You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
MTJ445X1|ADAMTEC|simage
MTJ445X1|ADAMTEC|limage
Connector Telephone and Telecom

MTJ-445X1

Conn Modular Jack RCP 4 POS 1.27mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 5/Cat 5e

ADAM TECH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Modular Jack
  • Gender
    RCP
  • Number of Terminals
    4
  • Number of Contacts
    4
  • Number of Ports
    1
  • Number of Loaded Positions
    4
  • Category Number
    Cat 5/Cat 5e
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.5
  • Maximum Voltage Rating
    125VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Mating Cycle (Cycles)
    500
  • Shell Plating
    Gold Over Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Style
    Single
  • Product Length (mm)
    11.18
  • Product Depth (mm)
    18
  • Product Height (mm)
    11.65
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources