Cellular Modules
MTD-EV3-N3
GSM/HSPA Cellular Module 800MHz/850MHz/900MHz/1700MHz/1800MHz/1900MHz/2100MHz M2M
Multi-Tech Systems, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992
Part Status
Obsolete
HTS
8517.62.00.90
Automotive
No
PPAP
No
Frequency Band (MHz)
800/850/900/1700/1800/1900/2100
SIM Card
Yes
SMS Supported
Yes
Voice Supported
No
Packet Data Rate (Kbps)
5760|21000
Protocols Supported
FTP/SMTP/TCP/UDP
Solutions
M2M
Interface
USB
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
50
Generations and Technologies
GSM/HSPA

