Arrow Electronic Components Online
MTCDTIP2LNA3B11UKPL1M|MLTI_TEC|simage
MTCDTIP2LNA3B11UKPL1M|MLTI_TEC|limage
Network Gateways

MTCDTIP2-LNA3-B11UKP-L1M

Network Gateway Wall Mount 3G/4G 5Mbps IP67 1 Port 10Mbps/100Mbps

Multi-Tech Systems, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992C
  • Part Status
    Active
  • HTS
    8517.62.00.10
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Wireless Support
    Yes
  • Cellular Support
    Yes
  • Cellular Type
    3G|4G
  • Data Rate
    5Mbps@Upload/10Mbps@Download
  • Number of Ethernet Ports
    1
  • Ethernet Speed
    10Mbps/100Mbps
  • Mounting
    Wall Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    152.4
  • Product Depth (mm)
    152.4
  • Product Height (mm)
    101.6

Documentation and Resources

Datasheets
Design resources