Network Gateways
MTCDT-L4E1-246A-EU-GB
Network Gateway 4G-LTE/3G/2G 700MHz/800MHz/1800MHz/2100MHz/2600MHz 50Mbps LoRa WAN 1 Port 10Mbps/100Mbps
Multi-Tech Systems, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Wireless Support
Yes
Wireless Frequency
700MHz/800MHz/1800MHz/2100MHz/2600MHz
Cellular Support
Yes
Cellular Type
4G-LTE|3G|2G
Data Rate
50Mbps@Upload/150Mbps@Download
Network Protocols
LoRa WAN
UART
0
SPI
0
I2C
0
USB
2
PS/2
0
SMBus
0
GPIO
1
RS232
0
RS232/422/485
0
RS422
0
RS485
0
Number of Ethernet Ports
1
Ethernet Speed
10Mbps/100Mbps
Operating Systems
Linux
Security
LAN/WAN
Typical Operating Supply Voltage
9VDC to 32VDC
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Product Length (mm)
161.3
Product Depth (mm)
107.4
Product Height (mm)
42.8

