Arrow Electronic Components Online
MTC100Q-SH1-R22|TE|simage
MTC100Q-SH1-R22|TE|limage
Backshells

MTC100Q-SH1-R22

Backshell Adapter 180° 1 Shell Size Electroless Nickel Aluminum Alloy

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    1
  • Angular Function
    180°
  • Body Material
    Aluminum Alloy
  • Body Plating
    Electroless Nickel
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Style
    Backshell Adapter

Documentation and Resources

Datasheets
Design resources