Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
HTS
COMPONENTS
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
9
Output Current (A)
8.9
Output Power (W)
80
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
100|240
Maximum AC Input Voltage (V)
264
Maximum Input Current (A)
2.3(rms)
Input Frequency (Hz)
47 to 63
Efficiency (%)
90(Typ)
Configurable
No
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
1%(Max)
Medical
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Weight (g)
166
Mounting
Screw
Package Height
28.2 mm
Package Width
50.8 mm
Package Length
101.6 mm
PCB changed
8
Pin Count
8

