ADPCM Voice Compression
MT9126ASR1
ADPCM Voice Compression G.726 16Kbps/24Kbps/32Kbps 5V 28-Pin SOIC W T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.39.00.50
Automotive
No
PPAP
No
Number of Channels per Chip
4
Compressed Voice Rates (Kbps)
16|24|32
Compression Standards Supported
G.726
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max) mm
Package Width
7.6(Max) mm
Package Length
18.1(Max) mm
PCB changed
28
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
28
Lead Shape
Gull-wing

