Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991
Part Status
Active
HTS
8471.80.40.00
Automotive
No
PPAP
No
Type
Serial to Ethernet
USB
0
UART
0
SPI
0
GPIO
0
Ethernet Speed
10Mbps/100Mbps
RS232/422/485
0
RS485
0
RS232
0
RS422
0
Typical Operating Supply Voltage
3.3VDC|5VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85

