Arrow Electronic Components Online
MSR50R03F1|BOURNS|simage
MSR50R03F1|BOURNS|limage
Resistor Fixed Single-Through Hole

MSR5-0R03F1

Res Metal Element 0.03 Ohm 1% 5W ±20ppm/°C Bare Metal RDL Bulk

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    30m
  • Tolerance
    1%
  • Power Rating (W)
    5
  • Technology
    Metal Element
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    275
  • Temperature Coefficient (ppm/°C)
    ±20
  • Temperature Range @ Derated Power (°C)
    85 to 275
  • Flame-Proof Support
    No
  • Case Style
    Bare Metal
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    20.3
  • Packaging
    Bulk
  • Product Length (mm)
    21.3
  • Product Height (mm)
    25.4
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources