Microcontrollers - MCUs
MSP430F5227IZQE
MCU 16-bit MSP430 RISC 64KB Flash 2.5V 80-Pin BGA MICROSTAR JUNIOR Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.31.00.01
Automotive
No
PPAP
No
Family Name
MSP430
Instruction Set Architecture
RISC
Device Core
MSP430
Core Architecture
MSP430
Maximum CPU Frequency (MHz)
25
Maximum Clock Rate (MHz)
25
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
64KB
RAM Size
8KB
Programmability
Yes
Interface Type
I2C/IrDA/LIN/SPI/UART
Number of I/Os
53
No. of Timers
4
Number of ADCs
1
ADC Channels
12
ADC Resolution (bit)
10
USART
0
UART
2
USB
0
SPI
2
I2C
2
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Analog Comparators
8
Minimum Operating Supply Voltage (V)
1.8|2|2.2|2.4
Typical Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.77(Max)
Package Width
5.1(Max)
Package Length
5.1(Max)
PCB changed
80
Standard Package Name
BGA
Supplier Package
BGA MICROSTAR JUNIOR
Pin Count
80
Lead Shape
Ball

