Microcontrollers - MCUs
MSP430F149IPAGR
MCU 16-bit MSP430 RISC 60KB Flash 2.5V/3.3V 64-Pin TQFP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.20
Automotive
No
PPAP
No
Family Name
MSP430
Instruction Set Architecture
RISC
Device Core
MSP430
Core Architecture
MSP430
Maximum CPU Frequency (MHz)
8
Maximum Clock Rate (MHz)
8
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
60KB
RAM Size
2KB
Programmability
Yes
Interface Type
SPI/UART/USART
Number of I/Os
48
No. of Timers
2
PWM
2
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
12
USART
2
UART
2
USB
0
SPI
2
I2C
0
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Analog Comparators
1
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
10.2(Max) mm
Package Length
10.2(Max) mm
PCB changed
64
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
64
Lead Shape
Gull-wing

