Microcontrollers - MCUs
MSP430A139IPZR
MCU 16-bit MSP430 RISC 116KB Flash 2.5V/3.3V 100-Pin LQFP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8542.31.00.20
Automotive
No
PPAP
No
Family Name
MSP430
Instruction Set Architecture
RISC
Device Core
MSP430
Core Architecture
MSP430
Maximum CPU Frequency (MHz)
8
Maximum Clock Rate (MHz)
8
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
116KB
RAM Size
8KB
Programmability
Yes
Interface Type
I2C/SPI/UART
Number of I/Os
48
No. of Timers
2
Number of ADCs
1
ADC Channels
12
ADC Resolution (bit)
12
Number of DACs
1
DAC Channels
2
DAC Resolution (bit)
12
USART
0
UART
1
USB
0
SPI
2
I2C
1
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45(Max) mm
Package Width
14.2(Max) mm
Package Length
14.2(Max) mm
PCB changed
100
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
100
Lead Shape
Gull-wing

