Embedded System Development Boards and Kits
MSP-EXP432E401Y
MSP432E401Y Microcontroller Development Kit 120MHz CPU 256KB RAM 1030KB EEPROM/Flash
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.32.00.51
Automotive
No
PPAP
No
Type
Development Kit
Supported Device
MSP432E401Y
Supported Device Technology
Microcontroller
RAM Size
256KB
Program Memory Size
1030KB
Program Memory Type
EEPROM/Flash
USB
1
Ethernet
1
I2C
1
CAN
1
SPI
1
UART
2
Main Program Memory Type
EEPROM/Flash
Daughter Cards
Yes

