Embedded System Development Boards and Kits
MSP-EXP430FR5994
MSP430FR5994 Microcontroller Development Kit 0.032MHz/16MHz CPU 264KB RAM Win
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Kit
Supported Device
MSP430FR5994
Supported Device Technology
Microcontroller
RAM Size
264KB
USB
1
GPIO
40
Operating Systems
Win
PC Card Interface
micro SD
JTAG Support
Yes
Audio Interfaces
No
Daughter Cards
Yes

