Arrow Electronic Components Online
MSPEXP430FR2311|TI|simage
MSPEXP430FR2311|TI|limage
Top Purchased
Embedded System Development Boards and Kits

MSP-EXP430FR2311

MSP430FR2311 Microcontroller Development Kit 0.032768MHz/1MHz/16MHz CPU 3.75KB RAM Win

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    MSP430FR2311
  • Supported Device Technology
    Microcontroller
  • RAM Size
    3.75KB
  • USB
    1
  • ADC
    8
  • Operating Systems
    Win
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources