Arrow Electronic Components Online
MSPEXP430F5529LP|TI|simage
MSPEXP430F5529LP|TI|limage
Embedded System Development Boards and Kits

MSP-EXP430F5529LP

MSP430F5529 Microcontroller Evaluation Kit 25MHz CPU 8KB RAM 128KB Flash

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    MSP430F5529
  • Supported Device Technology
    Microcontroller
  • RAM Size
    8KB
  • Program Memory Size
    128KB
  • Program Memory Type
    Flash
  • USB
    1
  • I2C
    1
  • SPI
    1
  • UART
    1
  • ADC
    1
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources