Arrow Electronic Components Online
MSE28LDT7S|MALLORY|simage
MSE28LDT7S|MALLORY|limage
Audio Indicators and Alerts

MSE28LDT7S

Audio Indicator Piezo 20VDC 28VDC 50mA 85dBA Through Hole Pin Bulk

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    3900(Typ)
  • Minimum Sound Pressure (dBA)
    85dBA
  • Tone Mode
    Dual Tone
  • Minimum Operating Supply Voltage
    20VDC
  • Maximum Operating Supply Voltage
    28VDC
  • Maximum Supply Current (mA)
    50
  • Mounting
    Through Hole
  • Termination Method
    Pin
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    65
  • Packaging
    Bulk
  • Product Weight (g)
    4
  • Product Diameter (mm)
    23
  • Product Height (mm)
    14

Documentation and Resources

Datasheets
Design resources