Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Memory
/
Memory Cards And Modules
/
Flash Cards
/
MSD008B - SolidRun Ltd
Flash Cards
MSD008B
Flash Card 8G-byte MicroSD Card
SolidRun Ltd
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8523.59.00.00
Automotive
No
PPAP
No
Card
MicroSD Card
Chip Density (byte)
8G
Programmability
Yes
Speed Class Rating
Class 10/UHS Class 1
Mounting
Socket
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model