Arrow Electronic Components Online
MSCSM70TAM19CT3AG|MICROCHP|simage
MSCSM70TAM19CT3AG|MICROCHP|limage
MOSFETs

MSCSM70TAM19CT3AG

Triple Phase Leg Sic Mosfet Power Module

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.59.00.80
  • Automotive
    No
  • PPAP
    No
  • Material
    SiC
  • Channel Type
    N
  • Maximum Drain-Source Voltage (V)
    700
  • Operating Junction Temperature (°C)
    -40 to 175
  • Maximum Drain-Source Resistance (mOhm)
    19@20V
  • Maximum Power Dissipation (mW)
    365000
  • Typical Fall Time (ns)
    20
  • Typical Rise Time (ns)
    35
  • Maximum Operating Temperature (°C)
    175
  • Mounting
    Screw
  • Package Height
    12
  • Package Width
    42.5
  • Package Length
    73.4
  • PCB changed
    28
  • Pin Count
    28

Documentation and Resources

Datasheets
Design resources