You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
MSCSM120TLM08CAG|MICROCHP|limage
MSCSM120TLM08CAG|MICROCHP|simage
MOSFETs

MSCSM120TLM08CAG

Three Level Inverter SiC MOSFET Power Module

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.95
  • Automotive
    No
  • PPAP
    No
  • Material
    SiC
  • Maximum Drain-Source Voltage (V)
    1200
  • Typical Fall Time (ns)
    30
  • Typical Rise Time (ns)
    50
  • Mounting
    Screw
  • Package Height
    24
  • Package Width
    62
  • Package Length
    108
  • PCB changed
    13
  • Pin Count
    13

Documentation and Resources

Datasheets
Design resources