Arrow Electronic Components Online
MSCSM120AM50CT1AG|MICROCHP|simage
MSCSM120AM50CT1AG|MICROCHP|limage
MOSFETs

MSCSM120AM50CT1AG

Phase Leg SiC MOSFET Power Module

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Material
    SiC
  • Maximum Drain-Source Voltage (V)
    1200
  • Typical Fall Time (ns)
    25
  • Typical Rise Time (ns)
    30
  • Mounting
    Screw
  • Package Height
    12
  • Package Width
    42.5
  • Package Length
    51.6
  • PCB changed
    12
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources