Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.95
Automotive
No
PPAP
No
Material
SiC
Channel Type
N
Maximum Drain-Source Voltage (V)
1200
Operating Junction Temperature (°C)
-40 to 175
Maximum Power Dissipation (mW)
745000
Typical Fall Time (ns)
25
Typical Rise Time (ns)
30
Maximum Operating Temperature (°C)
175
Mounting
Screw
Package Height
12
Package Width
42.5
Package Length
51.6
PCB changed
12
Pin Count
12

