Arrow Electronic Components Online
MSC8156ADS|NXP|simage
MSC8156ADS|NXP|limage
Embedded System Development Boards and Kits

MSC8156ADS

MSC8151/MSC8152/MSC8156/MSC8156E/MSC8251/MSC8252/MSC8254/MSC8256 DSP Development System 100MHz/1000MHz CPU 2GB RAM 1KB/64KB/8MB EEPROM/SPI Flash

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992
  • Part Status
    Obsolete
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Development System
  • Supported Device
    MSC8151/MSC8152/MSC8156/MSC8156E/MSC8251/MSC8252/MSC8254/MSC8256
  • Supported Device Technology
    DSP
  • RAM Size
    2GB
  • Program Memory Size
    1KB/64KB/8MB
  • Program Memory Type
    EEPROM/SPI Flash
  • USB
    1
  • Ethernet
    2
  • I2C
    1
  • SPI
    1
  • UART
    1
  • Display Type
    LED
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Main Program Memory Type
    EEPROM/Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources