Board Mount Pressure Sensors
MS583730BA01-50
Board Mount Pressure Sensor 0bar to 30bar Absolute 4-Pin T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Absolute
Operating Pressure Range
0bar to 30bar
Maximum Overload Pressure
50bar
Equivalent Overload Pressure Range (psi)
500 to 1500
Minimum Operating Supply Voltage (V)
1.5
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Maximum Supply Current (mA)
0.02009(Typ)
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
2.65
Package Width
3.3
Package Length
3.3
PCB changed
4
Pin Count
4

