You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
MS41520S|MASACH|limage
MS41520S|MASACH|simage
Board Mount EMI Enclosures

MS415-20S

41.5 x 26.5 x 9.5mm One-piece Drawn-Seamless RF Shield/EMI Shield (CRS)

Masach Tech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8529.90.98.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Shield Type
    Drawn-Seamless EMI/RFI Shield
  • Number of Pieces
    1
  • Material
    Tin Steel
  • Mounting
    Surface Mount
  • Packaging
    Tray
  • Product Length (mm)
    41.5
  • Product Depth (mm)
    26.5
  • Product Height (mm)
    9.5

Documentation and Resources

Datasheets
Design resources