Connector Circular
MS3472W14-15P
Conn Circular PIN 15 POS Crimp ST Wall Mount 15 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
ATO
Automotive
No
PPAP
No
Military Standard
MIL-C-26482
Military Standard Series
Series II
Type
Circular
Gender
RCP
Mounting
Wall Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
15
Number of Terminals
15
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
14-15
Less Contact
No
Shell Plating
Olive Drab Cadmium
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Product Length (mm)
35.68
Product Depth (mm)
34.54
Product Height (mm)
34.54

