Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Type
Backshells
Shell Size
22
Connector Type
Connector Circular
Angular Function
180°
Body Material
Aluminum
Body Plating
Olive Drab Cadmium
Style
Environmental Backshell

