Arrow Electronic Components Online
MS318024CA|GLENAIR|simage
MS318024CA|GLENAIR|limage
Connector Accessories

MS3180-24CA

Connector Accessories Protective Plug Cover Anodize Finish Shell Size 24

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Protective Plug Cover
  • Connector Type
    Connector Interface
  • Body Orientation
    Straight
  • Product Diameter (mm)
    44.5
  • Product Length (mm)
    16.7

Documentation and Resources

Datasheets
Design resources