Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Type
Protective Cover
Connector Type
Connector Circular
Body Orientation
Straight
Product Diameter (mm)
25.4
Product Length (mm)
19.84

