Arrow Electronic Components Online
MS318012CW|AMPHENOL|simage
MS318012CW|AMPHENOL|limage
Connector Accessories

MS3180-12C-W

Connector Accessories Protective Cover Straight Aluminum Alloy Olive Drab Cadmium

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Protective Cover
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Material
    Aluminum Alloy
  • Plating
    Cadmium
  • Color
    Olive Drab

Documentation and Resources

Datasheets
Design resources