Arrow Electronic Components Online
MS3108A14S6PZ|AMPHENOL|simage
MS3108A14S6PZ|AMPHENOL|limage
Connector Circular

MS3108A14S-6PZ

Conn Circular PIN 6 POS Solder Cup RA Cable Mount 6 Terminal 1 Port Medical

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Military Standard
    MIL-5015
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Right Angle
  • Polarization
    Z
  • Number of Ports
    1
  • Number of Contacts
    6
  • Number of Terminals
    6
  • Contact Gender
    PIN
  • Termination Method
    Solder Cup
  • Shell Size / Insert Arrangement
    14S-6
  • Less Contact
    No
  • Contact Plating
    Silver
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Cadmium
  • Housing Color
    Olive Drab
  • Maximum Voltage Rating
    250VDC|200VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Style
    Reverse Bayonet
  • Product Depth (mm)
    26.97
  • Product Height (mm)
    38.88

Documentation and Resources

Datasheets
Design resources