Connector Circular
MS3102A24-28PW
Conn Circular PIN 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
ATO
Automotive
Yes
PPAP
Unknown
Military Standard
MIL-DTL-5015
Type
Circular
Gender
RCP
Mounting
Box Mount
Body Orientation
Straight
Polarization
W
Number of Ports
1
Number of Contacts
24
Number of Terminals
24
Contact Gender
PIN
Termination Method
Solder Cup
Shell Size / Insert Arrangement
24-28
Wire Size (AWG)
0-22
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Material
Aluminum Alloy
Shell Plating
Chromate Over Conductive Cadmium
Housing Color
Olive Drab
Maximum Voltage Rating
250VDC|200VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Mating Style
Threaded
Product Length (mm)
38.88
Product Depth (mm)
44.45
Product Height (mm)
44.45

