Connector Circular
MS3100F22-23P
Conn Circular PIN 8 POS Solder ST Wall Mount 8 Terminal 1 Port
ITT CannonProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8535.90.80.40
Automotive
No
PPAP
No
Military Standard
MIL-C-5015
Type
Circular
Gender
RCP
Mounting
Wall Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
8
Number of Terminals
8
Contact Gender
PIN
Termination Method
Solder
Shell Size / Insert Arrangement
22-23
Wire Size (AWG)
12-14
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Material
Aluminum Alloy
Shell Plating
Chromate Over Cadmium
Housing Color
Olive Drab
Maximum Current Rating (A)
41
Maximum Voltage Rating
(1250VDC|900VAC)/(700VDC|500VAC)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP65
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
3
Mating Style
Threaded
Mating Cycle (Cycles)
500
Product Length (mm)
69.85
Product Depth (mm)
41.28
Product Height (mm)
41.28

