Connector Accessories
MS27502B17NL
Connector Accessories Receptacle Cover Straight Aluminum Alloy
AmphenolProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
ATO
Automotive
No
PPAP
No
Type
Receptacle Cover
Body Orientation
Straight
Material
Aluminum Alloy
Product Length (mm)
43.18

