Connector Circular
MS27473T18C35P
Conn Circular PIN 66 POS Crimp ST Cable Mount 66 Terminal 1 Port
Corsair Electrical ConnectorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series II
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
66
Number of Terminals
66
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
18-35
Wire Size (AWG)
22-28
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Stainless Steel
Shell Plating
Anodize
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Diameter (mm)
35.71
Product Length (mm)
19.45

