Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Clamp
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Product Length (mm)
29.71
Product Depth (mm)
31.75

