You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
MS25610CNS|MASACH|simage
MS25610CNS|MASACH|originalImage
Board Mount EMI Enclosures

MS256-10C-NS

26 x 15.9 x 2.3mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER (Nickel-Silver)

Masach Tech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Shield Type
    Drawn-Seamless EMI/RFI Cover
  • Number of Pieces
    2
  • Material
    Nickel Silver
  • Mounting
    Snap Fit
  • Product Length (mm)
    26
  • Product Depth (mm)
    15.9
  • Product Height (mm)
    2.3

Documentation and Resources

Datasheets
Design resources